Part Details for NIS5452MT1TWG by onsemi
Overview of NIS5452MT1TWG by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NIS5452MT1TWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0181
|
Newark | Nis5452 - 5.85V Electronic Fuse |Onsemi NIS5452MT1TWG Min Qty: 680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4830 / $0.7060 | Buy Now |
DISTI #
2156-NIS5452MT1TWG-ND
|
DigiKey | IC ELECTRONIC FUSE 10WDFN Min Qty: 564 Lead time: 41 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.5300 | Buy Now |
DISTI #
NIS5452MT1TWG-ND
|
DigiKey | IC ELECTRONIC FUSE 10WDFN Min Qty: 564 Lead time: 41 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
NIS5452MT1TWG
|
Avnet Americas | Analog / Linear ICs (S&D, non Std., MPP) Part 1 - Tape and Reel (Alt: NIS5452MT1TWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | NIS5452 - 5.85V ELECTRONIC FUSE ' RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 6000 |
|
$0.4569 / $0.5375 | Buy Now |
DISTI #
NIS5452MT1TWG
|
Avnet Americas | Analog / Linear ICs (S&D, non Std., MPP) Part 1 - Tape and Reel (Alt: NIS5452MT1TWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NIS5452MT1TWG
|
EBV Elektronik | Analog / Linear ICs (S&D, non Std., MPP) Part 1 (Alt: NIS5452MT1TWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4192429
|
Farnell | NIS5452 - 5.85V ELECTRONIC FUSE RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 6000 |
|
$0.5640 | Buy Now |
Part Details for NIS5452MT1TWG
NIS5452MT1TWG CAD Models
NIS5452MT1TWG Part Data Attributes:
|
NIS5452MT1TWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NIS5452MT1TWG
onsemi
Electronic Fuse, 5 V, eFuse, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Package Description | WDFN-10 | |
Manufacturer Package Code | 522AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |