-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+5 Volt Electronic eFuse, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH2111
|
Newark | 5V Electronic Fuse, -40 To 150Deg C Rohs Compliant: Yes |Onsemi NIS6350MT2TXG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8650 / $1.6600 | Buy Now |
DISTI #
488-NIS6350MT2TXGCT-ND
|
DigiKey | ELECT FUSE REGULATOR 3A 10WDFN Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1666 In Stock |
|
$0.8314 / $1.9800 | Buy Now |
DISTI #
NIS6350MT2TXG
|
Avnet Americas | Electronic eFuse 5V 85mOhm 10-Pin WDFNW T/R - Tape and Reel (Alt: NIS6350MT2TXG) RoHS: Compliant Min Qty: 1220 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5949 Partner Stock |
|
$0.5084 / $0.6068 | Buy Now |
DISTI #
NIS6350MT2TXG
|
Avnet Americas | Electronic eFuse 5V 85mOhm 10-Pin WDFNW T/R - Tape and Reel (Alt: NIS6350MT2TXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.8247 / $0.9843 | Buy Now |
DISTI #
863-NIS6350MT2TXG
|
Mouser Electronics | Resettable Fuses - PPTC 5V ELECTRONIC FUSE AUTO RoHS: Compliant | 2806 |
|
$0.8310 / $1.5600 | Buy Now |
|
Future Electronics | 5V ELECTRONIC FUSE--AUTO RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8150 | Buy Now |
|
Rochester Electronics | NIS6350 - +5 Volt Electronic eFuse RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$0.8244 / $0.9699 | Buy Now |
DISTI #
NIS6350MT2TXG
|
Avnet Americas | Electronic eFuse 5V 85mOhm 10-Pin WDFNW T/R - Tape and Reel (Alt: NIS6350MT2TXG) RoHS: Compliant Min Qty: 1220 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5949 Partner Stock |
|
$0.5084 / $0.6068 | Buy Now |
DISTI #
NIS6350MT2TXG
|
Avnet Americas | Electronic eFuse 5V 85mOhm 10-Pin WDFNW T/R - Tape and Reel (Alt: NIS6350MT2TXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.8247 / $0.9843 | Buy Now |
|
Ameya Holding Limited | Min Qty: 250 | 3000 |
|
$1.4894 / $1.5830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NIS6350MT2TXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NIS6350MT2TXG
onsemi
+5 Volt Electronic eFuse, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 515AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.8 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |