Part Details for NIV6350MT1TXG by onsemi
Overview of NIV6350MT1TXG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NIV6350MT1TXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8276
|
Newark | 5V Electronic Fuse-Thermal Latch/Reel |Onsemi NIV6350MT1TXG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6140 / $0.6330 | Buy Now |
DISTI #
2832-NIV6350MT1TXG-ND
|
DigiKey | IC ELECTRONIC FUSE 10WDFN Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1990 In Stock |
|
$0.8700 | Buy Now |
DISTI #
488-NIV6350MT1TXGCT-ND
|
DigiKey | IC ELECTRONIC FUSE 10WDFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5911 / $1.5700 | Buy Now |
DISTI #
NIV6350MT1TXG
|
Avnet Americas | Electronic eFuse 5V Latching 10-Pin WDFNW T/R - Tape and Reel (Alt: NIV6350MT1TXG) RoHS: Not Compliant Min Qty: 770 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1990 Partner Stock |
|
$0.8060 / $0.9620 | Buy Now |
DISTI #
NIV6350MT1TXG
|
Avnet Americas | Electronic eFuse 5V Latching 10-Pin WDFNW T/R - Tape and Reel (Alt: NIV6350MT1TXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1990 Factory Stock |
|
$0.5853 / $0.6986 | Buy Now |
DISTI #
863-NIV6350MT1TXG
|
Mouser Electronics | Resettable Fuses - PPTC 5V ELECTRONIC FUSE RoHS: Compliant | 0 |
|
$0.5950 / $0.6430 | Order Now |
DISTI #
NIV6350MT1TXG
|
Avnet Americas | Electronic eFuse 5V Latching 10-Pin WDFNW T/R - Tape and Reel (Alt: NIV6350MT1TXG) RoHS: Not Compliant Min Qty: 770 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1990 Partner Stock |
|
$0.8060 / $0.9620 | Buy Now |
DISTI #
NIV6350MT1TXG
|
Avnet Americas | Electronic eFuse 5V Latching 10-Pin WDFNW T/R - Tape and Reel (Alt: NIV6350MT1TXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1990 Factory Stock |
|
$0.5853 / $0.6986 | Buy Now |
DISTI #
NIV6350MT1TXG
|
Avnet Americas | Electronic eFuse 5V Latching 10-Pin WDFNW T/R - Tape and Reel (Alt: NIV6350MT1TXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1990 Factory Stock |
|
$0.5853 / $0.6986 | Buy Now |
DISTI #
NIV6350MT1TXG
|
Avnet Americas | Electronic eFuse 5V Latching 10-Pin WDFNW T/R - Tape and Reel (Alt: NIV6350MT1TXG) RoHS: Not Compliant Min Qty: 770 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1990 Partner Stock |
|
$0.8060 / $0.9620 | Buy Now |
Part Details for NIV6350MT1TXG
NIV6350MT1TXG CAD Models
NIV6350MT1TXG Part Data Attributes
|
NIV6350MT1TXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NIV6350MT1TXG
onsemi
+5 Volt Electronic eFuse, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 515AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |