Part Details for NIV6350MT2TXG by onsemi
Overview of NIV6350MT2TXG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NIV6350MT2TXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8278
|
Newark | 5V Electronic Fuse-Auto Retry/Reel |Onsemi NIV6350MT2TXG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6140 / $0.6330 | Buy Now |
DISTI #
488-NIV6350MT2TXGCT-ND
|
DigiKey | IC ELECTRONIC FUSE 10WDFN Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5911 / $1.5700 | Buy Now |
DISTI #
NIV6350MT2TXG
|
Avnet Americas | Electronic eFuse 5V Auto-Retry 10-Pin WDFNW T/R - Tape and Reel (Alt: NIV6350MT2TXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.6325 / $0.7080 | Buy Now |
DISTI #
863-NIV6350MT2TXG
|
Mouser Electronics | Resettable Fuses - PPTC 5V ELECTRONIC FUSE RoHS: Compliant | 0 |
|
$0.5910 / $0.6500 | Order Now |
|
Future Electronics | Resettable Fuses - PPTC 5V ELECTRONIC FUSE RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 10Cut Tape/Mini-Reel |
|
$0.6600 / $0.8900 | Buy Now |
DISTI #
NIV6350MT2TXG
|
Avnet Americas | Electronic eFuse 5V Auto-Retry 10-Pin WDFNW T/R - Tape and Reel (Alt: NIV6350MT2TXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.6325 / $0.7080 | Buy Now |
DISTI #
NIV6350MT2TXG
|
Avnet Americas | Electronic eFuse 5V Auto-Retry 10-Pin WDFNW T/R - Tape and Reel (Alt: NIV6350MT2TXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.6325 / $0.7080 | Buy Now |
DISTI #
3612877
|
Farnell | +5 VOLT ELECTRONIC EFUSE RoHS: Compliant Min Qty: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.7068 | Buy Now |
|
Flip Electronics | Stock, ship today | 1385 |
|
$0.3500 | RFQ |
Part Details for NIV6350MT2TXG
NIV6350MT2TXG CAD Models
NIV6350MT2TXG Part Data Attributes
|
NIV6350MT2TXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NIV6350MT2TXG
onsemi
+5 Volt Electronic eFuse, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 515AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |