Part Details for NJ 2310 ECP/C4VQ015 by SKF
Overview of NJ 2310 ECP/C4VQ015 by SKF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-1-223-10L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
AGP2923-103KL | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-2-223-10L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for NJ 2310 ECP/C4VQ015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73229815
|
RS | Cylindrical Roller Bearing, Single Row | SKF NJ 2310 ECP/C4VQ015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$324.5600 | RFQ |