There are no models available for this part yet.
Overview of NJ101-1020 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-200DM/B | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
MD28F010-20/B | Rochester Electronics LLC | Flash | |
SER1410-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for NJ101-1020 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NJ1011020
|
Avnet Americas | NJ1 CPU 2 AXIS ECAT EIP SQL - Bulk (Alt: NJ1011020) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5,098.3800 / $6,101.3400 | Buy Now | |
DISTI #
653-NJ101-1020
|
Mouser Electronics | Programmable Logic Controllers - PLCs NJ1 CPU 2 Axis ECAT EIP SQL | 0 |
|
$4,979.0400 | Order Now |
CAD Models for NJ101-1020 by OMRON Corporation
Part Data Attributes for NJ101-1020 by OMRON Corporation
NJ101-1020
OMRON Corporation
|
|
---|---|
Samacsys Manufacturer
|
Omron Electronics
|
Want to compare parts?
-
NJ101-1020OMRON CorporationVS
-