Part Details for NJ15-30GK-SN-20M (ALTERNATE: 106677) by PEPPERL+FUCHS GmbH
Overview of NJ15-30GK-SN-20M (ALTERNATE: 106677) by PEPPERL+FUCHS GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJ15-30GK-SN-20M (ALTERNATE: 106677)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70400478
|
RS | ProXimity Sensor, M30 Inductive, 15mm Range, NAMUR, NC, 20m, PVC, 106677 | Pepperl+Fuchs Factory Automation NJ15-30GK-SN-20M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$427.3600 / $449.8500 | Buy Now |