Part Details for NJ2-12GK-N by PEPPERL+FUCHS GmbH
Overview of NJ2-12GK-N by PEPPERL+FUCHS GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NJ2-12GK-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2046-NJ2-12GK-N-ND
|
DigiKey | INDUCTIVE SEN 2MM NAMUR Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$86.8337 / $111.6400 | Buy Now |
Part Details for NJ2-12GK-N
NJ2-12GK-N CAD Models
NJ2-12GK-N Part Data Attributes
|
NJ2-12GK-N
PEPPERL+FUCHS GmbH
Buy Now
Datasheet
|
Compare Parts:
NJ2-12GK-N
PEPPERL+FUCHS GmbH
Inductive Sensor, 0mm Min, 1.62mm Max, Cylindrical, Flush Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PEPPERL+FUCHS GMBH | |
Reach Compliance Code | unknown | |
Additional Feature | ATEX, IP66, IP68 | |
Body Height | 35 mm | |
Body Length or Diameter | 12 mm | |
Housing | PBT | |
Measurement Range-Max (mm) | 1.62 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | FLUSH MOUNT | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | NAMUR, NC | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Surface Mount | NO | |
Termination Type | CABLE |