Part Details for NJ2-12GM40-E2 by PEPPERL+FUCHS GmbH
Overview of NJ2-12GM40-E2 by PEPPERL+FUCHS GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NJ2-12GM40-E2
NJ2-12GM40-E2 CAD Models
NJ2-12GM40-E2 Part Data Attributes
|
NJ2-12GM40-E2
PEPPERL+FUCHS GmbH
Buy Now
Datasheet
|
Compare Parts:
NJ2-12GM40-E2
PEPPERL+FUCHS GmbH
Inductive Sensor, 0mm Min, 1.62mm Max, Cylindrical
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PEPPERL+FUCHS GMBH | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT-CIRCUIT PROTECTION | |
Body Height | 40 mm | |
Body Length or Diameter | 12 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 1.62 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 60 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE |