Part Details for NJ208-E-XL-TVP2-C5 by FAG Bearings
Overview of NJ208-E-XL-TVP2-C5 by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJ208-E-XL-TVP2-C5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72538251
|
RS | Cylindrical Roller Bearing, 40mm ID, 80mm OD, 18mm Width | FAG Bearings (Schaeffler) NJ208-E-XL-TVP2-C5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$118.8500 / $122.6400 | RFQ |