Part Details for NJ28MA0103F-- by Kyocera AVX Components
Overview of NJ28MA0103F-- by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJ28MA0103F--
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M1848
|
Newark | Ntc Leaded/Bulk Rohs Compliant: Yes |Kyocera Avx NJ28MA0103F- Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8460 / $0.9180 | Buy Now |
DISTI #
NJ28MA0103F--
|
Avnet Americas | Thermistor NTC 10KOhm 1% 2-Pin Radial Bulk - Bulk (Alt: NJ28MA0103F--) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$0.6886 | Buy Now |
DISTI #
581-NJ28MA0103F--
|
Mouser Electronics | NTC Thermistors 10K OHM 1% RoHS: Compliant | 734 |
|
$0.8780 / $2.1200 | Buy Now |
|
Future Electronics | NJ28 Series 10k Ohm ±1 % 3960 ± 0.5% Beta Radial NTC Thermistor RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.8300 / $0.8650 | Buy Now |
DISTI #
NJ28MA0103F--
|
TTI | NTC Thermistors 10K OHM 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.6100 / $0.6700 | Buy Now |
DISTI #
NJ28MA0103F--
|
Avnet Americas | Thermistor NTC 10KOhm 1% 2-Pin Radial Bulk - Bulk (Alt: NJ28MA0103F--) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$0.6886 | Buy Now |
Part Details for NJ28MA0103F--
NJ28MA0103F-- CAD Models
NJ28MA0103F-- Part Data Attributes:
|
NJ28MA0103F--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NJ28MA0103F--
Kyocera AVX Components
THERMISTOR NTC 10KOHM 1%
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 2.8 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 2.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.16 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3965 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |