Part Details for NJ28QA0503F by Kyocera AVX Components
Overview of NJ28QA0503F by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJ28QA0503F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | NTC ACCURATE THERMISTOR NTC Thermistor, 50000ohm, Through Hole Mount RoHS: Compliant | Europe - 1000 |
|
RFQ |
Part Details for NJ28QA0503F
NJ28QA0503F CAD Models
NJ28QA0503F Part Data Attributes:
|
NJ28QA0503F
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NJ28QA0503F
Kyocera AVX Components
NTC Thermistor, 50000ohm, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 2.8 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 2.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.16 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 50000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 4250 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |
Alternate Parts for NJ28QA0503F
This table gives cross-reference parts and alternative options found for NJ28QA0503F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJ28QA0503F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJ28QA0503F-- | RESISTOR, TEMPERATURE DEPENDENT, NTC, 50000ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | NJ28QA0503F vs NJ28QA0503F-- |