Part Details for NJ28RA0104H-- by Kyocera AVX Components
Overview of NJ28RA0104H-- by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJ28RA0104H--
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P7773
|
Newark | Thermistor, Ntc, 100Kohm, 3%, Radial, Zero Power Resistance At 25°C:100Kohm, Product Range:Nj28 Series, Thermistor Mounting:Through Hole, Beta Value (K):4380K, Thermistor Case Style:-, Thermistor Terminals:Radial Leaded, Operating Rohs Compliant: Yes |Kyocera Avx NJ28RA0104H- RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 147 |
|
$0.7560 / $1.0200 | Buy Now |
DISTI #
478-NJ28RA0104H---ND
|
DigiKey | NTC LEADED Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4108 | Buy Now |
DISTI #
NJ28RA0104H--
|
Avnet Americas | Thermistor NTC 100KOhm ?3% 2-Pin Radial Bulk (Alt: NJ28RA0104H--) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.4133 | Buy Now |
DISTI #
581-NJ28RA0104H--
|
Mouser Electronics | NTC Thermistors 100kOhm RoHS: Compliant | 612 |
|
$0.3790 / $0.9800 | Buy Now |
DISTI #
NJ28RA0104H--
|
Avnet Abacus | Thermistor NTC 100KOhm �3% 2-Pin Radial Bulk (Alt: NJ28RA0104H--) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NJ28RA0104H--
NJ28RA0104H-- CAD Models
NJ28RA0104H-- Part Data Attributes
|
NJ28RA0104H--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NJ28RA0104H--
Kyocera AVX Components
RESISTOR, TEMPERATURE DEPENDENT, NTC, 100000ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
JESD-609 Code | e3 | |
Manufacturer Series | NJ28 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.16 W | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 4380 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 3% |