Part Details for NJ28RA0104HCC by Kyocera AVX Components
Overview of NJ28RA0104HCC by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJ28RA0104HCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70474835
|
RS | 100kOhms 160mW Measurement NTC Thermistor, 8s | AVX NJ28RA0104HCC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4300 / $0.5100 | RFQ |
Part Details for NJ28RA0104HCC
NJ28RA0104HCC CAD Models
NJ28RA0104HCC Part Data Attributes
|
NJ28RA0104HCC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NJ28RA0104HCC
Kyocera AVX Components
NTC Thermistor, 100000ohm, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 2.8 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 2.8 mm | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.16 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 4380 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 3% |
Alternate Parts for NJ28RA0104HCC
This table gives cross-reference parts and alternative options found for NJ28RA0104HCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJ28RA0104HCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJ28RA0104HCB | NTC Thermistor, 100000ohm, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NJ28RA0104HCC vs NJ28RA0104HCB |