Part Details for NJ306-E-XL-M1 by FAG Bearings
Overview of NJ306-E-XL-M1 by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJ306-E-XL-M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72538647
|
RS | Cylindrical Roller Bearing, 30mm ID, 72mm OD, 19mm Width | FAG Bearings (Schaeffler) NJ306-E-XL-M1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$242.1800 / $249.8700 | RFQ |