Part Details for NJ501-1320 by OMRON Corporation
Overview of NJ501-1320 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-09SMJLB | Coilcraft Inc | General Purpose Inductor, 0.09uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-04L | Coilcraft Inc | General Purpose Inductor, 0.0375uH, 5%, 1 Element, 3823, ROHS COMPLIANT | |
132-05L | Coilcraft Inc | General Purpose Inductor, 0.049uH, 5%, 1 Element, 3823, ROHS COMPLIANT |
Price & Stock for NJ501-1320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NJ5011320
|
Avnet Americas | NJ5 CPU, 16 AXIS, EIP&ECAT, SQ - Bulk (Alt: NJ5011320) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10,664.0200 / $12,761.8600 | Buy Now |
DISTI #
653-NJ5011320
|
Mouser Electronics | Programmable Logic Controllers - PLCs NJ5 CPU, 16 Axis EIP&ECAT, SQ | 0 |
|
$10,414.2300 | Order Now |