Part Details for NJG1740MHH-TE1 by Nisshinbo Micro Devices
Overview of NJG1740MHH-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJG1740MHH-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJG1740MHH-TE1TR-ND
|
DigiKey | IC AMP GPS 40MHZ-780MHZ 26EQFN Min Qty: 1500 Lead time: 32 Weeks Container: Tape & Reel (TR) |
1500 In Stock |
|
$1.2999 / $1.4499 | Buy Now |
DISTI #
2129-NJG1740MHH-TE1-ND
|
DigiKey | IC Min Qty: 1500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4499 | Buy Now |
DISTI #
513-NJG1740MHH-TE1
|
Mouser Electronics | RF Amplifier Wide Band LNA 18dB 40 to 780MHz 0.9dB RoHS: Compliant | 1455 |
|
$1.2900 / $2.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2100 / $3.3000 | Buy Now |