NJL3281DG
onsemi
Description: Bipolar Power Transistor, NPN, ThermalTrak™, 15 A, 260 V, TO-264, 5-Lead, 25-TUBE

Overview of NJL3281DG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NJL3281DG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 82Y7073
Newark Transistor, Bipol, Npn, 250V, To-264-5, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:260Vdc, Transition Frequency Ft:30Mhz, Power Dissipation Pd:200W, Dc Collector Current:15A, Dc Current Gain Hfe:45Hfe, Transistor Rohs Compliant: Yes |Onsemi NJL3281DG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 385
  • 1 $7.4300
  • 10 $6.3600
  • 25 $5.7700
  • 50 $5.5400
  • 100 $5.3000
  • 250 $4.9900
$4.9900 / $7.4300 Buy Now
DISTI # 79AH5281
Newark Ppd Npn Bippwr Therm Trak Rohs Compliant: Yes |Onsemi NJL3281DG RoHS: Compliant Min Qty: 1850 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $4.8100
$4.8100 Buy Now
DISTI # 83K8663
Newark Audio Bjt, Npn, Thermaltrak, 260V, 15A, 200W, To-264, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:260Vdc, Dc Collector Current:15A, Power Dissipation Pd:200W, Transistor Mounting:Through Hole, No. Of Pins:5Pins, Msl:-Rohs Compliant: Yes |Onsemi NJL3281DG RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $5.5600
  • 100 $5.1800
$5.1800 / $5.5600 Buy Now
DISTI # NJL3281DGOS-ND
DigiKey TRANS NPN 260V 15A TO264 Min Qty: 1 Lead time: 11 Weeks Container: Tube 1831
In Stock
  • 1 $8.5500
  • 10 $5.8360
  • 100 $4.2960
  • 500 $3.7141
$3.7141 / $8.5500 Buy Now
DISTI # NJL3281DG
Avnet Americas Trans GP BJT NPN 260V 15A 5-Pin(5+Tab) TO-264 Rail - Rail/Tube (Alt: NJL3281DG) RoHS: Compliant Min Qty: 1850 Package Multiple: 25 Lead time: 11 Weeks, 0 Days Container: Tube 0
  • 1,850 $4.3975
  • 1,900 $4.2787
  • 3,750 $4.1598
  • 9,250 $4.0410
  • 18,500 $3.9221
  • 92,500 $3.8033
  • 185,000 $3.6844
$3.6844 / $4.3975 Buy Now
DISTI # 863-NJL3281DG
Mouser Electronics Bipolar Transistors - BJT NPN BIPPWR THERM TRAK RoHS: Compliant 3526
  • 1 $7.6700
  • 10 $5.6000
  • 25 $5.5500
  • 100 $4.2900
  • 175 $3.7100
$3.7100 / $7.6700 Buy Now
Future Electronics NJL Series 260 V 15 A NPN Complementary ThermalTrak™ Transistor - TO-264-5 RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 25 Lead time: 11 Weeks Container: Tube 0
Tube
  • 1 $4.2400
  • 15 $4.0700
  • 40 $3.9600
  • 125 $3.8500
  • 300 $3.6400
$3.6400 / $4.2400 Buy Now
Future Electronics NJL Series 260 V 15 A NPN Complementary ThermalTrak™ Transistor - TO-264-5 RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 25 Lead time: 11 Weeks Container: Tube 0
Tube
  • 1 $4.2400
  • 15 $4.0700
  • 40 $3.9600
  • 125 $3.8500
  • 300 $3.6400
$3.6400 / $4.2400 Buy Now
Onlinecomponents.com Bipolar (BJT) Transistor NPN 260 V 15 A 30MHz 200 W Through Hole TO-264 RoHS: Compliant 0
  • 25 $4.2500
  • 50 $4.1300
  • 100 $3.9600
  • 250 $3.9000
  • 500 $3.7000
  • 1,000 $3.6500
  • 2,500 $3.5900
  • 5,000 $3.5400
$3.5400 / $4.2500 Buy Now
DISTI # 84377039
Verical Trans GP BJT NPN 260V 15A 200000mW 5-Pin(5+Tab) TO-264 Tube Min Qty: 2 Package Multiple: 1 Date Code: 2426 Americas - 75
  • 2 $6.7190
$6.7190 Buy Now
DISTI # NJL3281DG
Avnet Silica Trans GP BJT NPN 260V 15A 5-Pin(5+Tab) TO-264 Rail (Alt: NJL3281DG) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Silica - 0
Buy Now
DISTI # NJL3281DG
EBV Elektronik Trans GP BJT NPN 260V 15A 5-Pin(5+Tab) TO-264 Rail (Alt: NJL3281DG) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 15 Weeks, 0 Days EBV - 0
Buy Now
Win Source Electronics TRANS NPN 260V 15A TO-264 265
  • 7 $7.9130
  • 16 $6.4930
  • 24 $6.2900
  • 33 $6.0870
  • 43 $5.8850
  • 57 $5.2760
$5.2760 / $7.9130 Buy Now

CAD Models for NJL3281DG by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NJL3281DG by onsemi

NJL3281DG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
TO-264, 5-Lead
Package Description
TO-264, 5 PIN
Pin Count
5
Manufacturer Package Code
340AA
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
11 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
HIGH RELIABILITY
Collector Current-Max (IC)
15 A
Collector-Emitter Voltage-Max
260 V
Configuration
SINGLE WITH BUILT-IN DIODE
DC Current Gain-Min (hFE)
45
JESD-30 Code
R-PSFM-T5
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
5
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
200 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
30 MHz
Want to compare parts?
  1. NJL3281DG
    onsemi
    Bipolar Power Transistor, NPN, ThermalTrak™, 15 A, 260 V, TO-264, 5-Lead, 25-TUBE
    VS

Related Parts for NJL3281DG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJL3281DG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJL3281DG by onsemi

Select Manufacturer
Which Manufacturer of NJL3281DG would you like to use for your alert(s)?
  • Please alert me when NJL3281DG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NJL3281DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJL3281DG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NJL3281DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJL3281DG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJL3281DG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: