Part Details for NJL4281DG by onsemi
Overview of NJL4281DG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for NJL4281DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0186
|
Newark | Njl4281Dg, Single Bipolar Transistors |Onsemi NJL4281DG Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 / $3.5600 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Rochester Electronics | NJL4281D - Power Bipolar Transistor, 15A, 350V, NPN, TO-264, 5 Pin ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 100 |
|
$2.7400 / $3.2200 | Buy Now |
|
ComSIT USA | NPN THERMALTRAK TRANSISTOR Power Bipolar Transistor, 15A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-264, Plastic/Epoxy, 5 Pin RoHS: Compliant | Europe - 10 |
|
RFQ |
Part Details for NJL4281DG
NJL4281DG CAD Models
NJL4281DG Part Data Attributes
|
NJL4281DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NJL4281DG
onsemi
Bipolar Power Transistor, NPN, ThermalTrak™, 15 A, 350 V, TO-264, 5-Lead, 25-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-264, 5-Lead | |
Package Description | LEAD FREE, CASE 340AA-01, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 340AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 350 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-264 | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 200 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 35 MHz |