Part Details for NJM12888KG1-05-TE3 by Nisshinbo Micro Devices
Overview of NJM12888KG1-05-TE3 by Nisshinbo Micro Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM12888KG1-05-TE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-NJM12888KG1-05
|
Mouser Electronics | LDO Voltage Regulators 2.3V to 6.5V 300mA 420mW 5.0V RoHS: Compliant | 0 |
|
$0.1390 / $0.4900 | Order Now |