Part Details for NJM12888KG1-18-TE3 by Nisshinbo Micro Devices
Overview of NJM12888KG1-18-TE3 by Nisshinbo Micro Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM12888KG1-18-TE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-NJM12888KG1-18
|
Mouser Electronics | LDO Voltage Regulators 2.3V to 6.5V 300mA 420mW 1.8V RoHS: Compliant | 0 |
|
$0.1390 / $0.4900 | Order Now |
Part Details for NJM12888KG1-18-TE3
NJM12888KG1-18-TE3 CAD Models
NJM12888KG1-18-TE3 Part Data Attributes
|
NJM12888KG1-18-TE3
Nisshinbo Micro Devices
Buy Now
|
Compare Parts:
NJM12888KG1-18-TE3
Nisshinbo Micro Devices
|
Samacsys Manufacturer | Nisshinbo |