Datasheets
NJM2396F05 by: New Japan Radio Co Ltd

Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSFM4, TO-220F, 4 PIN

Part Details for NJM2396F05 by New Japan Radio Co Ltd

Overview of NJM2396F05 by New Japan Radio Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Electronic Manufacturing

Part Details for NJM2396F05

NJM2396F05 CAD Models

NJM2396F05 Part Data Attributes

NJM2396F05 New Japan Radio Co Ltd
Buy Now Datasheet
Compare Parts:
NJM2396F05 New Japan Radio Co Ltd Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSFM4, TO-220F, 4 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NEW JAPAN RADIO CO LTD
Part Package Code TO-220F
Package Description TO-220F, 4 PIN
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer New Japan Radio
Adjustability FIXED
Dropout Voltage1-Max 0.5 V
Dropout Voltage1-Nom 0.2 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 22 V
Input Voltage-Min 6 V
JESD-30 Code R-PSFM-T4
JESD-609 Code e6
Line Regulation-Max 0.128%
Load Regulation-Max 0.105%
Number of Functions 1
Number of Outputs 1
Number of Terminals 4
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 5.2 V
Output Voltage1-Min 4.8 V
Output Voltage1-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code SFM
Package Equivalence Code SIP4,.1TB
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO
Technology BIPOLAR
Terminal Finish TIN BISMUTH
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Voltage Tolerance-Max 4%

NJM2396F05 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJM2396F05 by New Japan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJM2396F05 by New Japan Radio Co Ltd

Select Manufacturer
Which Manufacturer of NJM2396F05 would you like to use for your alert(s)?
  • Please alert me when NJM2396F05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NJM2396F05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJM2396F05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NJM2396F05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJM2396F05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJM2396F05 by New Japan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: