Part Details for NJM2533D by Nisshinbo Micro Devices
Overview of NJM2533D by Nisshinbo Micro Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for NJM2533D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-NJM2533D
|
Mouser Electronics | Video Switch ICs 2-In 1-Out Switch RoHS: Compliant | 0 |
|
$0.3660 / $0.3840 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3730 / $0.5440 | Buy Now |
Part Details for NJM2533D
NJM2533D CAD Models
NJM2533D Part Data Attributes
|
NJM2533D
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJM2533D
Nisshinbo Micro Devices
Audio/Video Switch, 1 Func, 2 Channel, BIPolar, PDIP8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e6 | |
Length | 8.8 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 13 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NJM2533D
This table gives cross-reference parts and alternative options found for NJM2533D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2533D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2533D | Audio/Video Switch, 1 Func, 2 Channel, BIPolar, PDIP8, DIP-8 | New Japan Radio Co Ltd | NJM2533D vs NJM2533D |
NJM2533L | Audio/Video Switch, 1 Func, 2 Channel, BIPolar, PSIP8, SIP-8 | New Japan Radio Co Ltd | NJM2533D vs NJM2533L |
MM1111XS | Audio/Video Switch, 1 Func, 2 Channel, BIPolar, PSIP8, SIP-8 | Mitsumi Electric Co Ltd | NJM2533D vs MM1111XS |