Part Details for NJM2535L by New Japan Radio Co Ltd
Overview of NJM2535L by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for NJM2535L
NJM2535L CAD Models
NJM2535L Part Data Attributes:
|
NJM2535L
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2535L
New Japan Radio Co Ltd
Audio/Video Switch, 1 Func, 3 Channel, BIPolar, PSIP8, SIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SIP | |
Package Description | SIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | R-PSIP-T8 | |
JESD-609 Code | e6 | |
Length | 19 mm | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP8,.06 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.3 mm | |
Supply Current-Max (Isup) | 4.6 mA | |
Supply Voltage-Max (Vsup) | 13 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Width | 3 mm |
Alternate Parts for NJM2535L
This table gives cross-reference parts and alternative options found for NJM2535L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2535L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2535L | Audio/Video Switch, 1 Func, 3 Channel, BIPolar, PSIP8, | Nisshinbo Micro Devices | NJM2535L vs NJM2535L |
MM1117XS | Audio/Video Switch, 1 Func, 3 Channel, BIPolar, PSIP8, SIP-8 | Mitsumi Electric Co Ltd | NJM2535L vs MM1117XS |
NJM2535D | Audio/Video Switch, 1 Func, 3 Channel, BIPolar, PDIP8, | Nisshinbo Micro Devices | NJM2535L vs NJM2535D |
NJM2535D | Audio/Video Switch, 1 Func, 3 Channel, BIPolar, PDIP8, DIP-8 | New Japan Radio Co Ltd | NJM2535L vs NJM2535D |