Part Details for NJM2837DL3-85-TE1 by Nisshinbo Micro Devices
Overview of NJM2837DL3-85-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM2837DL3-85-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-NJM2837DL3-85
|
Mouser Electronics | LDO Voltage Regulators 1A 2.2uF 80dB 8.5V 20Vin 1190mW RoHS: Compliant | 0 |
|
$0.4650 / $0.4820 | Order Now |