Part Details for NJM2842U2-008-TE2 by Nisshinbo Micro Devices
Overview of NJM2842U2-008-TE2 by Nisshinbo Micro Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for NJM2842U2-008-TE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-NJM2842U2-008
|
Mouser Electronics | LDO Voltage Regulators 91dB 0.1V 1.0A 44uVrms 8.0V 625mW RoHS: Compliant | 0 |
|
$0.3150 / $0.8400 | Order Now |
Part Details for NJM2842U2-008-TE2
NJM2842U2-008-TE2 CAD Models
NJM2842U2-008-TE2 Part Data Attributes
|
NJM2842U2-008-TE2
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJM2842U2-008-TE2
Nisshinbo Micro Devices
Fixed Positive LDO Regulator, 0.8V, 0.18V Dropout, PDSO5, SOT-89, 5-PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | SOT-89, 5-PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Nisshinbo | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.18 V | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | R-PDSO-F5 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.00296% | |
Load Regulation-Max | 0.01552% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 0.808 V | |
Output Voltage1-Min | 0.792 V | |
Output Voltage1-Nom | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 2.5 mm |
Alternate Parts for NJM2842U2-008-TE2
This table gives cross-reference parts and alternative options found for NJM2842U2-008-TE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2842U2-008-TE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2842U2-008 | Fixed Positive LDO Regulator, 0.8V, 0.18V Dropout, BIPolar, PDSO5, SOT-89, 5 PIN | New Japan Radio Co Ltd | NJM2842U2-008-TE2 vs NJM2842U2-008 |
NJM2842KH1-008-TE4 | Fixed Positive LDO Regulator, | Nisshinbo Micro Devices | NJM2842U2-008-TE2 vs NJM2842KH1-008-TE4 |