Part Details for NJM2856DL3-18-TE1 by Nisshinbo Micro Devices
Overview of NJM2856DL3-18-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM2856DL3-18-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJM2856DL3-18-TE1TR-ND
|
DigiKey | IC REG LINEAR 1.8V 1A TO252-5 Min Qty: 3000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3690 / $0.4036 | Buy Now |
DISTI #
513-NJM2856DL318TE1
|
Mouser Electronics | LDO Voltage Regulators 1A 75dB 45uVrms 0.20V 1.8V 1190mW RoHS: Compliant | 0 |
|
$0.4040 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.2760 / $0.3600 | Buy Now |
Part Details for NJM2856DL3-18-TE1
NJM2856DL3-18-TE1 CAD Models
NJM2856DL3-18-TE1 Part Data Attributes:
|
NJM2856DL3-18-TE1
Nisshinbo Micro Devices
Buy Now
|
Compare Parts:
NJM2856DL3-18-TE1
Nisshinbo Micro Devices
|
Samacsys Manufacturer | Nisshinbo |