Part Details for NJM2867F24-TE1 by Nisshinbo Micro Devices
Overview of NJM2867F24-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM2867F24-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-NJM2867F24-TE1
|
Mouser Electronics | LDO Voltage Regulators 100mA 0.1uF 75dB 40uVrms 0.10V 2.4V RoHS: Compliant | 0 |
|
$0.2180 / $0.2430 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1917 / $0.3958 | Buy Now |