Part Details for NJM2870F33-TE1 by Nisshinbo Micro Devices
Overview of NJM2870F33-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM2870F33-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJM2870F33-TE1CT-ND
|
DigiKey | IC REG LINEAR 3.3V 150MA SOT23-5 Min Qty: 3000 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2777 / $0.3222 | Buy Now |
DISTI #
513-NJM2870F33-TE1
|
Mouser Electronics | LDO Voltage Regulators LDO RoHS: Compliant | 1171 |
|
$0.2770 / $0.8300 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-23 T/R RoHS: Compliant |
3000 In Stock |
|
$0.1790 / $0.2370 | Buy Now |
DISTI #
69706819
|
Verical | LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2319 | Americas - 3000 |
|
$0.3292 | Buy Now |
|
Master Electronics | LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-23 T/R RoHS: Compliant |
3000 In Stock |
|
$0.1790 / $0.2370 | Buy Now |
Part Details for NJM2870F33-TE1
NJM2870F33-TE1 CAD Models
NJM2870F33-TE1 Part Data Attributes:
|
NJM2870F33-TE1
Nisshinbo Micro Devices
Buy Now
|
Compare Parts:
NJM2870F33-TE1
Nisshinbo Micro Devices
|
Samacsys Manufacturer | Nisshinbo |