Part Details for NJM2877F3-47-TE1 by Nisshinbo Micro Devices
Overview of NJM2877F3-47-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for NJM2877F3-47-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-NJM2877F3-47
|
Mouser Electronics | LDO Voltage Regulators 75dB 150mA 0.10V 10V 4.7V 350mW RoHS: Compliant | 0 |
|
$0.1820 / $0.6300 | Order Now |
Part Details for NJM2877F3-47-TE1
NJM2877F3-47-TE1 CAD Models
NJM2877F3-47-TE1 Part Data Attributes
|
NJM2877F3-47-TE1
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJM2877F3-47-TE1
Nisshinbo Micro Devices
Fixed Positive LDO Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.18 V | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage Absolute-Max | 10 V | |
Input Voltage-Max | 10.7 V | |
Input Voltage-Min | 5.7 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Line Regulation-Max | 0.0235% | |
Load Regulation-Max | 0.141% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 4.747 V | |
Output Voltage1-Min | 4.653 V | |
Output Voltage1-Nom | 4.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 1.25 mm |
Alternate Parts for NJM2877F3-47-TE1
This table gives cross-reference parts and alternative options found for NJM2877F3-47-TE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2877F3-47-TE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM287205-(TE1) | Fixed Positive LDO Regulator, 5V, 0.18V Dropout, BIPolar, PDSO5, MTP-5 | New Japan Radio Co Ltd | NJM2877F3-47-TE1 vs NJM287205-(TE1) |
NCP551SN50T1 | 5V FIXED POSITIVE LDO REGULATOR, 0.15V DROPOUT, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | NJM2877F3-47-TE1 vs NCP551SN50T1 |
NJM287205-(TE2) | Fixed Positive LDO Regulator, 5V, 0.18V Dropout, BIPolar, PDSO5, MTP-5 | New Japan Radio Co Ltd | NJM2877F3-47-TE1 vs NJM287205-(TE2) |
NJM287105-(TE2) | Fixed Positive LDO Regulator, 5V, 0.18V Dropout, BIPolar, PDSO5, MTP-5 | New Japan Radio Co Ltd | NJM2877F3-47-TE1 vs NJM287105-(TE2) |
NJM2871A05-(TE1) | Fixed Positive LDO Regulator, 5V, 0.18V Dropout, BIPolar, PDSO5, MTP-5 | New Japan Radio Co Ltd | NJM2877F3-47-TE1 vs NJM2871A05-(TE1) |
NJM2872A05 | Fixed Positive LDO Regulator, 5V, 0.18V Dropout, BIPolar, PDSO5, MTP-5 | New Japan Radio Co Ltd | NJM2877F3-47-TE1 vs NJM2872A05 |
NJM2871BF05-TE1 | Regulator, | Nisshinbo Micro Devices | NJM2877F3-47-TE1 vs NJM2871BF05-TE1 |
NCP551SN50T1G | LDO Regulator, 150 mA, Ultra-Low Dropout, Ultra-Low Iq Vout: 5.0 V, TSOP-5, 3000-REEL | onsemi | NJM2877F3-47-TE1 vs NCP551SN50T1G |
NJM2877F3-47 | Fixed Positive LDO Regulator, 4.7V, 0.18V Dropout, BIPolar, PDSO5, SC-88A, 5 PIN | New Japan Radio Co Ltd | NJM2877F3-47-TE1 vs NJM2877F3-47 |
NJM2872A05-(TE1) | Fixed Positive LDO Regulator, 5V, 0.18V Dropout, BIPolar, PDSO5, MTP-5 | New Japan Radio Co Ltd | NJM2877F3-47-TE1 vs NJM2872A05-(TE1) |