Part Details for NJM2884ADL3-03-TE1 by Nisshinbo Micro Devices
Overview of NJM2884ADL3-03-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM2884ADL3-03-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-NJM2884ADL3-03
|
Mouser Electronics | LDO Voltage Regulators 75dB 500mA 0.18V 45uVrms 3.0V 2.2uF RoHS: Compliant | 0 |
|
$0.2960 / $0.3320 | Order Now |