-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJM2884ADL3-33-TE1CT-ND
|
DigiKey | IC REG LINEAR 3.3V 500MA TO252-5 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
757 In Stock |
|
$0.5430 / $1.4000 | Buy Now |
DISTI #
513-NJM2884ADL333TE1
|
Mouser Electronics | LDO Voltage Regulators 5V/500mA 75dB 45uV 500mA 0.18V 3.3V RoHS: Compliant | 0 |
|
$0.2960 / $0.3440 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5110 / $1.0710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NJM2884ADL3-33-TE1
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJM2884ADL3-33-TE1
Nisshinbo Micro Devices
Fixed Positive LDO Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Nisshinbo | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.28 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage Absolute-Max | 10 V | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e6 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.01551% | |
Load Regulation-Max | 0.148203% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.333 V | |
Output Voltage1-Min | 3.267 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.63 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1% | |
Width | 6.04 mm |
This table gives cross-reference parts and alternative options found for NJM2884ADL3-33-TE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2884ADL3-33-TE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XD1212F302DR | FIXED POSITIVE LDO REGULATOR | IXYS Corporation | NJM2884ADL3-33-TE1 vs XD1212F302DR |
IXD1212H322PR-G | Fixed Positive LDO Regulator, 3.2V, 0.25V Dropout, CMOS, PDSO5, SOT-89, 5 PIN | IXYS Corporation | NJM2884ADL3-33-TE1 vs IXD1212H322PR-G |
IXD1212H312MR | Fixed Positive LDO Regulator, 3.1V, 0.25V Dropout, CMOS, PDSO5, SOT-25, 5 PIN | IXYS Corporation | NJM2884ADL3-33-TE1 vs IXD1212H312MR |
IXD1212F302PR | Fixed Positive LDO Regulator, 3V, 0.27V Dropout, CMOS, PDSO5, SOT-89, 5 PIN | IXYS Corporation | NJM2884ADL3-33-TE1 vs IXD1212F302PR |
IXD1212E332MR | Fixed Positive LDO Regulator, 3.3V, 0.25V Dropout, CMOS, PDSO5, SOT-25, 5 PIN | IXYS Corporation | NJM2884ADL3-33-TE1 vs IXD1212E332MR |
XD1212G302MR | FIXED POSITIVE LDO REGULATOR | IXYS Corporation | NJM2884ADL3-33-TE1 vs XD1212G302MR |
XD1212F312PR | FIXED POSITIVE LDO REGULATOR | IXYS Corporation | NJM2884ADL3-33-TE1 vs XD1212F312PR |
XD1212H31APR-G | FIXED POSITIVE LDO REGULATOR | IXYS Corporation | NJM2884ADL3-33-TE1 vs XD1212H31APR-G |
IXD1212F32APR-G | Fixed Positive LDO Regulator, 3.25V, 0.25V Dropout, CMOS, PDSO5, SOT-89, 5 PIN | IXYS Corporation | NJM2884ADL3-33-TE1 vs IXD1212F32APR-G |
IXD1212H30APR | Fixed Positive LDO Regulator, 3.05V, 0.27V Dropout, CMOS, PDSO5, SOT-89, 5 PIN | IXYS Corporation | NJM2884ADL3-33-TE1 vs IXD1212H30APR |