Part Details for NJM7815DL1A-TE1 by Nisshinbo Micro Devices
Overview of NJM7815DL1A-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM7815DL1A-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJM7815DL1A-TE1-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6787 | Buy Now |
DISTI #
513-NJM7815DL1A-TE1
|
Mouser Electronics | Linear Voltage Regulators 3-Term Pos Vreg 15Vo 35Vin 1.5A RoHS: Compliant | 2357 |
|
$0.6200 / $1.5900 | Buy Now |
|
Onlinecomponents.com | NJM7800 Series 1.5 A 15 V Fixed Output 3-Terminal Voltage Regulator - TO-252 RoHS: Compliant | 0 |
|
$0.5850 / $1.2250 | Buy Now |
Part Details for NJM7815DL1A-TE1
NJM7815DL1A-TE1 CAD Models
NJM7815DL1A-TE1 Part Data Attributes:
|
NJM7815DL1A-TE1
Nisshinbo Micro Devices
Buy Now
|
Compare Parts:
NJM7815DL1A-TE1
Nisshinbo Micro Devices
|
Samacsys Manufacturer | Nisshinbo |