Part Details for NJM7820FA by Nisshinbo Micro Devices
Overview of NJM7820FA by Nisshinbo Micro Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM7820FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJM7820FA-ND
|
DigiKey | IC REG LINEAR 20V 1.5A TO220F Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
8423 In Stock |
|
$0.4527 / $1.4800 | Buy Now |
DISTI #
513-NJM7820FA
|
Mouser Electronics | Linear Voltage Regulators 20V 1.5A 3 Terminal RoHS: Compliant | 670 |
|
$0.7330 / $0.8500 | Buy Now |
|
Onlinecomponents.com | Standard Regulator Pos 20V 1.5A 3-Pin(3+Tab) TO-220F RoHS: Compliant |
975 In Stock |
|
$0.3464 / $0.5088 | Buy Now |
|
Master Electronics | Standard Regulator Pos 20V 1.5A 3-Pin(3+Tab) TO-220F RoHS: Compliant |
975 In Stock |
|
$0.3464 / $0.5088 | Buy Now |
Part Details for NJM7820FA
NJM7820FA CAD Models
NJM7820FA Part Data Attributes
|
NJM7820FA
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJM7820FA
Nisshinbo Micro Devices
Fixed Positive Standard Regulator, 20V, BIPolar, PSFM3, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nisshinbo | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 3 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 23 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e6 | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 20.8 V | |
Output Voltage1-Min | 19.2 V | |
Output Voltage1-Nom | 20 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |
Alternate Parts for NJM7820FA
This table gives cross-reference parts and alternative options found for NJM7820FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM7820FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML7820A | Fixed Positive Standard Regulator, 20VBIPolar, PSFM3, TO-220, 3 PIN | Micro Electronics Corporation | NJM7820FA vs ML7820A |
L7820CF | 20V FIXED POSITIVE REGULATOR, PSFM3, TO-220FM, 3 PIN | STMicroelectronics | NJM7820FA vs L7820CF |
LM78M20CT | Fixed Positive Standard Regulator, 20VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | NJM7820FA vs LM78M20CT |
L7820ACF | 20V FIXED POSITIVE REGULATOR, PSFM3, TO-220FM, 3 PIN | STMicroelectronics | NJM7820FA vs L7820ACF |
M5F7820 | Fixed Positive Standard Regulator, 20VBIPolar, PSFM3, 3P9 | Mitsubishi Electric | NJM7820FA vs M5F7820 |
L7820ACV | 20V FIXED POSITIVE REGULATOR, SFM3, ROHS COMPLIANT, TO-220, 3 PIN | STMicroelectronics | NJM7820FA vs L7820ACV |
L7820ABV | 20V FIXED POSITIVE REGULATOR, SFM3, ROHS COMPLIANT, TO-220, 3 PIN | STMicroelectronics | NJM7820FA vs L7820ABV |
AN7820 | Fixed Positive Standard Regulator, 20VBIPolar, PSFM3, TO-220AB, 3 PIN | Panasonic Electronic Components | NJM7820FA vs AN7820 |
L7820 | Fixed Positive Standard Regulator, 20VPSFM3, TO-220, 3 PIN | SANYO Electric Co Ltd | NJM7820FA vs L7820 |
NJM78M20A | Fixed Positive Standard Regulator, 20VBIPolar, PSFM3, TO-220, 3 PIN | New Japan Radio Co Ltd | NJM7820FA vs NJM78M20A |