Part Details for NJM78L08SU3-TE1 by Nisshinbo Micro Devices
Overview of NJM78L08SU3-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM78L08SU3-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJM78L08SU3-TE1-ND
|
DigiKey | IC Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3555 | Buy Now |
DISTI #
2129-NJM78L08SU3-TE1TR-ND
|
DigiKey | IC REG LINEAR 8V 100MA SOT89-3 Min Qty: 2000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2777 / $0.3222 | Buy Now |
DISTI #
513-NJM78L08SU3-TE1
|
Mouser Electronics | Linear Voltage Regulators 3-Term Pos Reg 100mA 3.3V 8V RoHS: Compliant | 7741 |
|
$0.2770 / $0.8400 | Buy Now |
DISTI #
NJM78L08SU3-TE1
|
EBV Elektronik | SOT-89-3 / 3-TERMINAL POSITIVE VOLTAGE REGULATOR (Alt: NJM78L08SU3-TE1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for NJM78L08SU3-TE1
NJM78L08SU3-TE1 CAD Models
NJM78L08SU3-TE1 Part Data Attributes:
|
NJM78L08SU3-TE1
Nisshinbo Micro Devices
Buy Now
|
Compare Parts:
NJM78L08SU3-TE1
Nisshinbo Micro Devices
|
Samacsys Manufacturer | Nisshinbo |