Part Details for NJM78L09UA-TE1 by Nisshinbo Micro Devices
Overview of NJM78L09UA-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM78L09UA-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJM78L09UA-TE1CT-ND
|
DigiKey | IC REG LINEAR 9V 100MA SOT89 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5055 In Stock |
|
$0.3256 / $0.8700 | Buy Now |
DISTI #
513-NJM78L09UA-TE1
|
Mouser Electronics | Linear Voltage Regulators 3-Term Pos Vreg 30V 100mA 350mW RoHS: Compliant | 778 |
|
$0.3360 / $0.8700 | Buy Now |
|
Onlinecomponents.com | Standard Regulator Pos 9V 0.1A 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant |
1000 In Stock |
|
$0.3209 / $0.3743 | Buy Now |
DISTI #
67516746
|
Verical | Standard Regulator Pos 9V 0.1A 4-Pin(3+Tab) SOT-89 T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2231 | Americas - 1000 |
|
$0.5199 | Buy Now |
|
Master Electronics | Standard Regulator Pos 9V 0.1A 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant |
1000 In Stock |
|
$0.3209 / $0.3743 | Buy Now |
Part Details for NJM78L09UA-TE1
NJM78L09UA-TE1 CAD Models
NJM78L09UA-TE1 Part Data Attributes:
|
NJM78L09UA-TE1
Nisshinbo Micro Devices
Buy Now
|
Compare Parts:
NJM78L09UA-TE1
Nisshinbo Micro Devices
|
Samacsys Manufacturer | Nisshinbo |