Part Details for NJM78L18UA-TE1 by New Japan Radio Co Ltd
Overview of NJM78L18UA-TE1 by New Japan Radio Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM78L18UA-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | NJM78L00 Series 100 mA 18 V Fixed Output Three Terminal Voltage Regulator-SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3450 / $0.3700 | Buy Now |
|
Bristol Electronics | 58 |
|
RFQ | ||
DISTI #
C1S530500112281
|
Chip1Stop | Standard Regulator Pos 18V 0.1A 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1000 |
|
$0.2780 / $0.8210 | Buy Now |
|
Perfect Parts Corporation | 666 |
|
RFQ | ||
|
Sense Electronic Company Limited | SOT89 | 53049 |
|
RFQ |
Part Details for NJM78L18UA-TE1
NJM78L18UA-TE1 CAD Models
NJM78L18UA-TE1 Part Data Attributes
|
NJM78L18UA-TE1
New Japan Radio Co Ltd
Buy Now
|
Compare Parts:
NJM78L18UA-TE1
New Japan Radio Co Ltd
|
Samacsys Manufacturer | New Japan Radio |