Part Details for NJM78L20UA-TE1 by New Japan Radio Co Ltd
Overview of NJM78L20UA-TE1 by New Japan Radio Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM78L20UA-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | NJM78L00 Series 100 mA 20 V Fixed Output Three Terminal Voltage Regulator-SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3450 / $0.3700 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 20V, BIPOLAR, PSSO3 | 160 |
|
$0.4250 / $0.8500 | Buy Now |
Part Details for NJM78L20UA-TE1
NJM78L20UA-TE1 CAD Models
NJM78L20UA-TE1 Part Data Attributes:
|
NJM78L20UA-TE1
New Japan Radio Co Ltd
Buy Now
|
Compare Parts:
NJM78L20UA-TE1
New Japan Radio Co Ltd
|
Samacsys Manufacturer | New Japan Radio |