Part Details for NJM78L20UA-TE1 by Nisshinbo Micro Devices
Overview of NJM78L20UA-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM78L20UA-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJM78L20UA-TE1TR-ND
|
DigiKey | IC REG LINEAR 20V 100MA SOT89 Min Qty: 2000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3256 / $0.3676 | Buy Now |
DISTI #
2129-NJM78L20UA-TE1-ND
|
DigiKey | IC Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3939 | Buy Now |
DISTI #
513-NJM78L20UA-TE1
|
Mouser Electronics | Linear Voltage Regulators 3-Term Pos Vreg 40V 100mA 350mW RoHS: Compliant | 0 |
|
$0.3360 / $0.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3290 / $0.3869 | Buy Now |
Part Details for NJM78L20UA-TE1
NJM78L20UA-TE1 CAD Models
NJM78L20UA-TE1 Part Data Attributes:
|
NJM78L20UA-TE1
Nisshinbo Micro Devices
Buy Now
|
Compare Parts:
NJM78L20UA-TE1
Nisshinbo Micro Devices
|
Samacsys Manufacturer | Nisshinbo |