Part Details for NJM78M09DL1A by New Japan Radio Co Ltd
Overview of NJM78M09DL1A by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for NJM78M09DL1A
NJM78M09DL1A CAD Models
NJM78M09DL1A Part Data Attributes
|
NJM78M09DL1A
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM78M09DL1A
New Japan Radio Co Ltd
Fixed Positive Standard Regulator, 9VBIPolar, PSSO2, TO-252, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | TO-252 | |
Package Description | TO-252, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 11.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e6 | |
Length | 6.54 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 9.35 V | |
Output Voltage1-Min | 8.65 V | |
Output Voltage1-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3.9% | |
Width | 6.04 mm |
Alternate Parts for NJM78M09DL1A
This table gives cross-reference parts and alternative options found for NJM78M09DL1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM78M09DL1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1154N096B-TR-F | Fixed Positive Standard Regulator, 9.6VCMOS, PDSO5, LEAD FREE, SC-74A, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | NJM78M09DL1A vs R1154N096B-TR-F |
R1154H094B-T1-FE | Fixed Positive Standard Regulator, 9.4VCMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | NJM78M09DL1A vs R1154H094B-T1-FE |
R1154H095B-T2-F | Fixed Positive Standard Regulator, 9.5VCMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | NJM78M09DL1A vs R1154H095B-T2-F |
R1154H95B-T2-F | Fixed Positive Standard Regulator, 9.5VCMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | NJM78M09DL1A vs R1154H95B-T2-F |
R1154L097B-TR | Fixed Positive Standard Regulator, 9.7VCMOS, PDSO6, 1.60 X 1.60 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-6 | Ricoh Electronic Devices Co Ltd | NJM78M09DL1A vs R1154L097B-TR |
PJ78L09CY | Fixed Positive Standard Regulator, 9VBIPolar, PSSO3, SOT-89, 3 PIN | Promax-Johnton Electronic Corporation | NJM78M09DL1A vs PJ78L09CY |
R1154N96B-TR-F | Fixed Positive Standard Regulator, 9.6VCMOS, PDSO5, LEAD FREE, SC-74A, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | NJM78M09DL1A vs R1154N96B-TR-F |
KA7809IT | Fixed Positive Standard Regulator, 9VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | NJM78M09DL1A vs KA7809IT |
R1154U096B-T2 | Fixed Positive Standard Regulator, 9.6VCMOS, PDSO5, SC-84, 5 PIN | Ricoh Electronic Devices Co Ltd | NJM78M09DL1A vs R1154U096B-T2 |
R1154H097B-T2-F | Fixed Positive Standard Regulator, 9.7VCMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | NJM78M09DL1A vs R1154H097B-T2-F |