Part Details for NJM78M24DL1A-TE1 by Nisshinbo Micro Devices
Overview of NJM78M24DL1A-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM78M24DL1A-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-NJM78M24DL1A-TE1
|
Mouser Electronics | Linear Voltage Regulators 3-Term Pos Vreg 40V 100mA 500mW RoHS: Compliant | 0 |
|
$0.2810 / $0.3140 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2440 / $0.3190 | Buy Now |