Part Details for NJM79L09SU3-TE1 by Nisshinbo Micro Devices
Overview of NJM79L09SU3-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM79L09SU3-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJM79L09SU3-TE1CT-ND
|
DigiKey | IC REG LINEAR -9V 100MA SOT89-3 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4616 In Stock |
|
$0.2231 / $0.6700 | Buy Now |
DISTI #
2129-NJM79L09SU3-TE1-ND
|
DigiKey | NJM79L09SU3-TE1 Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2909 | Buy Now |
DISTI #
513-NJM79L09SU3-TE1
|
Mouser Electronics | Linear Voltage Regulators 3-Term Neg Reg 100mA -9.0V 0.3V RoHS: Compliant | 2062 |
|
$0.2230 / $0.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2265 / $0.3444 | Buy Now |
Part Details for NJM79L09SU3-TE1
NJM79L09SU3-TE1 CAD Models
NJM79L09SU3-TE1 Part Data Attributes
|
NJM79L09SU3-TE1
Nisshinbo Micro Devices
Buy Now
|
Compare Parts:
NJM79L09SU3-TE1
Nisshinbo Micro Devices
|
Samacsys Manufacturer | Nisshinbo |