Part Details for NJU7102AD by New Japan Radio Co Ltd
Overview of NJU7102AD by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NJU7102AD
NJU7102AD CAD Models
NJU7102AD Part Data Attributes
|
NJU7102AD
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJU7102AD
New Japan Radio Co Ltd
Comparator, 2 Func, 12000uV Offset-Max, 1900ns Response Time, CMOS, PDIP8, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e6 | |
Length | 8.8 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1900 ns | |
Seated Height-Max | 4.7 mm | |
Supply Current-Max | 0.04 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NJU7102AD
This table gives cross-reference parts and alternative options found for NJU7102AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU7102AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9153202QPA | Comparator, 2 Func, 10000uV Offset-Max, CMOS, CDIP8, CERAMIC, DIP-8 | Defense Logistics Agency | NJU7102AD vs 5962-9153202QPA |
TLC393P-M | Comparator, 2 Func, 5000uV Offset-Max, 2500ns Response Time, CMOS, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | NJU7102AD vs TLC393P-M |
5962-8765801PX | DUAL COMPARATOR, 10000uV OFFSET-MAX, 650ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8 | Texas Instruments | NJU7102AD vs 5962-8765801PX |
TLC372CP | Dual General Purpose LinCMOS™ Differential Comparator 8-PDIP 0 to 70 | Texas Instruments | NJU7102AD vs TLC372CP |
TLC372CPS | Dual General Purpose LinCMOS™ Differential Comparator 8-SO 0 to 70 | Texas Instruments | NJU7102AD vs TLC372CPS |
TLC372MJGB | Low-Power LinCMOS™ Dual Comparator 8-CDIP -55 to 125 | Texas Instruments | NJU7102AD vs TLC372MJGB |
TLC372MJG | Low-Power LinCMOS™ Dual Comparator 8-CDIP -55 to 125 | Texas Instruments | NJU7102AD vs TLC372MJG |
TLC372IP | Dual General Purpose LinCMOS™ Differential Comparator 8-PDIP -40 to 85 | Texas Instruments | NJU7102AD vs TLC372IP |
TLC372IPE4 | Dual General Purpose LinCMOS Differential Comparator 8-PDIP -40 to 85 | Texas Instruments | NJU7102AD vs TLC372IPE4 |
TLC3702IJG | DUAL COMPARATOR, 7000uV OFFSET-MAX, 1100ns RESPONSE TIME, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | NJU7102AD vs TLC3702IJG |