Part Details for NJU7201U32-TE1 by Nisshinbo Micro Devices
Overview of NJU7201U32-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJU7201U32-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJU7201U32-TE1CT-ND
|
DigiKey | IC REG LINEAR 3.2V 100MA SOT89-3 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.4924 / $1.9000 | Buy Now |
DISTI #
513-NJU7201U32-TE1
|
Mouser Electronics | LDO Voltage Regulators 100mA3.2V RoHS: Compliant | 0 |
|
$0.4270 / $0.4680 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3230 / $0.4220 | Buy Now |