Part Details for NJU7201U35 by Nisshinbo Micro Devices
Overview of NJU7201U35 by Nisshinbo Micro Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJU7201U35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJU7201U35-ND
|
DigiKey | IC REG LINEAR 3.5V 100MA SOT89-3 Min Qty: 2000 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4101 | Buy Now |
DISTI #
513-NJU7201U35
|
Mouser Electronics | LDO Voltage Regulators CMOS 3-Term Pos. Vltg Reg RoHS: Compliant | 0 |
|
$0.3940 / $0.4460 | Order Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.5V 0.1A 4-Pin(3+Tab) SOT-89 RoHS: Compliant |
1 In Stock |
|
$0.3920 / $0.7524 | Buy Now |
|
Master Electronics | LDO Regulator Pos 3.5V 0.1A 4-Pin(3+Tab) SOT-89 RoHS: Compliant |
1 In Stock |
|
$0.3920 / $0.7524 | Buy Now |