There are no models available for this part yet.
Overview of NJU7201U40-TE1 by Nisshinbo Micro Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NJU7201U40-TE1 by Nisshinbo Micro Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2129-NJU7201U40-TE1-ND
|
DigiKey | NJU7201U40-TE1 Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5302 | Buy Now | |
DISTI #
513-NJU7201U40-TE1
|
Mouser Electronics | LDO Voltage Regulators 100mA4V RoHS: Compliant | 0 |
|
$0.4520 / $1.1700 | Order Now | |
Onlinecomponents.com | LDO Regulator Pos 4V 0.1A 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant |
3000 In Stock |
|
$0.4304 / $0.4950 | Buy Now | ||
Master Electronics | LDO Regulator Pos 4V 0.1A 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant |
3000 In Stock |
|
$0.4304 / $0.4950 | Buy Now |