Part Details for NJU7201U55-TE2 by Nisshinbo Micro Devices
Overview of NJU7201U55-TE2 by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJU7201U55-TE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-NJU7201U55-TE2
|
Mouser Electronics | LDO Voltage Regulators C-Mos 3-Terminal Positiv Volt Reglatr RoHS: Compliant | 0 |
|
$0.3810 / $0.3950 | Order Now |
|
Onlinecomponents.com | LDO Regulator Pos 5.5V 0.1A 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant |
700 In Stock |
|
$0.3230 / $0.4642 | Buy Now |
|
Master Electronics | LDO Regulator Pos 5.5V 0.1A 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant |
700 In Stock |
|
$0.3230 / $0.4642 | Buy Now |