Part Details for NJU7301D by Nisshinbo Micro Devices
Overview of NJU7301D by Nisshinbo Micro Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NJU7301D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJU7301D-ND
|
DigiKey | IC SWITCH SPST-NOX4 200OHM 16DIP Min Qty: 1000 Lead time: 26 Weeks Container: Tube | Limited Supply - Call |
|
$1.5469 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2900 / $2.7000 | Buy Now |
Part Details for NJU7301D
NJU7301D CAD Models
NJU7301D Part Data Attributes
|
NJU7301D
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJU7301D
Nisshinbo Micro Devices
SPST, 4 Func, 1 Channel, CMOS, PDIP16,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e6 | |
Length | 19 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance-Max (Ron) | 200 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 450 ns | |
Switch-on Time-Max | 600 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NJU7301D
This table gives cross-reference parts and alternative options found for NJU7301D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU7301D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI3-0549-9 | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16 | Harris Semiconductor | NJU7301D vs HI3-0549-9 |
MAX358EPE+ | Fault-Protected Analog Multiplexers, 16-PDIP-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | NJU7301D vs MAX358EPE+ |
ADG661BRUZ | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, TSSOP-16, Multiplexer or Switch | Analog Devices Inc | NJU7301D vs ADG661BRUZ |
MAX398ESE+ | Precision, 8-Channel/Dual 4-Channel, Low-Voltage, CMOS Analog Multiplexers, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | NJU7301D vs MAX398ESE+ |
DG412CUE-T | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 | Maxim Integrated Products | NJU7301D vs DG412CUE-T |
ADG444BRZ | SPST, 4 Func, 1 Channel, CMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16 | Rochester Electronics LLC | NJU7301D vs ADG444BRZ |
MAX398ESE+T | Precision, 8-Channel/Dual 4-Channel, Low-Voltage, CMOS Analog Multiplexers, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | NJU7301D vs MAX398ESE+T |
5962-8513106EA | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | NJU7301D vs 5962-8513106EA |
DG221BDY-E3 | SPST, 4 Func, 1 Channel, CMOS, PDSO16, SOIC-16 | Vishay Intertechnologies | NJU7301D vs DG221BDY-E3 |
MAX392ESE | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MO-012AB, SOIC-16 | Maxim Integrated Products | NJU7301D vs MAX392ESE |