Part Details for NJU7311AM by New Japan Radio Co Ltd
Overview of NJU7311AM by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for NJU7311AM
NJU7311AM CAD Models
NJU7311AM Part Data Attributes:
|
NJU7311AM
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJU7311AM
New Japan Radio Co Ltd
Audio/Video Switch, 1 Func, 14 Channel, CMOS, PDSO30, DMP-30
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | DMP-30 | |
Pin Count | 30 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | R-PDSO-G30 | |
Length | 15.4 mm | |
Neg Supply Voltage-Nom (Vsup) | -16 V | |
Number of Channels | 14 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
On-state Resistance-Max (Ron) | 200 Ω | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 16 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |