Part Details for NJU7312AL by New Japan Radio Co Ltd
Overview of NJU7312AL by New Japan Radio Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for NJU7312AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 16-CHANNEL, AUDIO/VIDEO SWITCH, PDIP28 | 1195 |
|
$0.9765 / $2.3250 | Buy Now |
|
Chip1Cloud | ANALOG FUNCTION SWITCH�� | 10000 |
|
RFQ |
Part Details for NJU7312AL
NJU7312AL CAD Models
NJU7312AL Part Data Attributes
|
NJU7312AL
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJU7312AL
New Japan Radio Co Ltd
Audio/Video Switch, 1 Func, 16 Channel, CMOS, PDIP28, SDIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | DIP | |
Package Description | SDIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | R-PDIP-T28 | |
Length | 26.8 mm | |
Neg Supply Voltage-Nom (Vsup) | -16 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
On-state Resistance-Max (Ron) | 200 Ω | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.85 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 16 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |